Technical Document
Specifications
Brand
LEMBore Size
3.2mm
Sensor Technology
Closed Loop
Supply Voltage
5 V
Mounting Type
PCB Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LEM Closed Loop Current Sensor, 0 → ±48A nominal current
1
P.O.A.
LEM Closed Loop Current Sensor, 0 → ±48A nominal current
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LEMBore Size
3.2mm
Sensor Technology
Closed Loop
Supply Voltage
5 V
Mounting Type
PCB Mount
Country of Origin
Switzerland