Lemo Red 0.75 mm² Hook Up Wire, 7/0.25 mm, 30m, PE Insulation

RS Stock No.: 202-7495Brand: LemoManufacturers Part No.: 130HT660-30M
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lemo

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PE

Voltage Rating

30 kV

Outer Diameter

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-5°C

Conductor Material

Tinned Copper

Shield Type

Tinned Copper Braid

Size of Strands

0.25 mm

Number of Strands

7

Product details

High voltage cable

This high voltage cable is made up of 7 strands of 0.25 mm (Ø 0.75 mm), a white PE dielectric (Ø 4 mm), a tinned copper braid Ø 4.4 mm) and an external sheath in red PVC (Ø 5.5 mm).
This cable can be mounted on high voltage Lemo OS series coaxial connectors.

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Lemo Red 0.75 mm² Hook Up Wire, 7/0.25 mm, 30m, PE Insulation

P.O.A.

Each (ex VAT)

Lemo Red 0.75 mm² Hook Up Wire, 7/0.25 mm, 30m, PE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lemo

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PE

Voltage Rating

30 kV

Outer Diameter

5.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-5°C

Conductor Material

Tinned Copper

Shield Type

Tinned Copper Braid

Size of Strands

0.25 mm

Number of Strands

7

Product details

High voltage cable

This high voltage cable is made up of 7 strands of 0.25 mm (Ø 0.75 mm), a white PE dielectric (Ø 4 mm), a tinned copper braid Ø 4.4 mm) and an external sheath in red PVC (Ø 5.5 mm).
This cable can be mounted on high voltage Lemo OS series coaxial connectors.