Technical Documents
Specifications
Brand
LemoNumber of Contacts
6
Product Type
Circular Connector
Mount Type
Panel Mount
Current
7A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Coding
G
Voltage
1.5kV
Mating Type
Push Pull
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5
Stock information temporarily unavailable.
AED 305.59
AED 305.59 Each (ex VAT)
AED 320.87
AED 320.87 Each (inc. VAT)
1
AED 305.59
AED 305.59 Each (ex VAT)
AED 320.87
AED 320.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 305.59 |
| 10+ | AED 286.65 |
Technical Documents
Specifications
Brand
LemoNumber of Contacts
6
Product Type
Circular Connector
Mount Type
Panel Mount
Current
7A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Coding
G
Voltage
1.5kV
Mating Type
Push Pull
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
Solder
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5