Technical Documents
Specifications
Brand
LemoProduct Type
Circular Connector
Number of Contacts
8
Mount Type
Panel Mount
Current
5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Voltage
1.1kV
Coding
G
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Mating Type
Push Pull
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5
Product Details
The LEMO connector offers a reliable socket and receptacle solution for a variety of applications. Its robust construction and technical specifications ensure superior performance in demanding environments.
Stock information temporarily unavailable.
AED 339.40
AED 339.40 Each (ex VAT)
AED 356.37
AED 356.37 Each (inc. VAT)
1
AED 339.40
AED 339.40 Each (ex VAT)
AED 356.37
AED 356.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 339.40 |
| 10+ | AED 318.22 |
Technical Documents
Specifications
Brand
LemoProduct Type
Circular Connector
Number of Contacts
8
Mount Type
Panel Mount
Current
5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP50
Series
B - Indoor keyed
Orientation
Straight
Voltage
1.1kV
Coding
G
Shell Size
1B
Minimum Operating Temperature
-55°C
Termination Type
PCB
Mating Type
Push Pull
Maximum Operating Temperature
250°C
Housing Material
Brass
Standards/Approvals
UL 94 / V-0/1.5
Product Details
The LEMO connector offers a reliable socket and receptacle solution for a variety of applications. Its robust construction and technical specifications ensure superior performance in demanding environments.