Lemo Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 705-6094Brand: LemoManufacturers Part No.: PRG.M0.2GL.LC52V
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10A

Series

Redel P

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

1P

Housing Material

PSU

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

In-line Sockets

Redel (Plastic)

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Lemo Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, Redel P Series

P.O.A.

Lemo Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, Redel P Series

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10A

Series

Redel P

Body Orientation

Straight

Mating Type

Push-Pull

Shell Size

1P

Housing Material

PSU

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

In-line Sockets

Redel (Plastic)

You may be interested in