Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lenze Brake Spring Applied 8Nm

RS Stock No.: 488-9201Brand: LenzeManufacturers Part No.: BFK458.08N
View all in Electromagnetic Brakes

Technical Document

Specifications

Brand

Lenze

Torque Rating

8Nm

Brake Type

Spring Applied

Body Diameter

107mm

Product details

Spring-Applied Brake - INTORQ BFK458

Spring applied brakes to 60Nm torque
Very robust - suitable for dynamic or static operation
Factory preset torque, supplied with pilot bore hub
Brakes asbestos free and adjustable for wear
Suitable rectifiers and replacement rotors available
Includes Friction Plate
205 V
'N' means adjustable torque

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lenze Brake Spring Applied 8Nm

P.O.A.

Lenze Brake Spring Applied 8Nm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lenze

Torque Rating

8Nm

Brake Type

Spring Applied

Body Diameter

107mm

Product details

Spring-Applied Brake - INTORQ BFK458

Spring applied brakes to 60Nm torque
Very robust - suitable for dynamic or static operation
Factory preset torque, supplied with pilot bore hub
Brakes asbestos free and adjustable for wear
Suitable rectifiers and replacement rotors available
Includes Friction Plate
205 V
'N' means adjustable torque