Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lenze, 40mm Outside Diameter, 14mm Bore Barrel Gear Coupling Hub

RS Stock No.: 510-1726Brand: LenzeManufacturers Part No.: U2-267 391
View all in Flexible Couplings

Technical Document

Specifications

Brand

Lenze

Bore

14mm

Outside Diameter

40mm

Torque Rating

10Nm

Misalignment - Parallel

0.3mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze, 40mm Outside Diameter, 14mm Bore Barrel Gear Coupling Hub

P.O.A.

Lenze, 40mm Outside Diameter, 14mm Bore Barrel Gear Coupling Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

14mm

Outside Diameter

40mm

Torque Rating

10Nm

Misalignment - Parallel

0.3mm

Country of Origin

Italy

You may be interested in