Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lenze, 48mm Outside Diameter, 19mm Bore Barrel Gear Coupling Hub

RS Stock No.: 510-1732Brand: LenzeManufacturers Part No.: U2-284 628
View all in Flexible Couplings

Technical Document

Specifications

Brand

Lenze

Bore

19mm

Outside Diameter

48mm

Torque Rating

16Nm

Misalignment - Parallel

0.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze, 48mm Outside Diameter, 19mm Bore Barrel Gear Coupling Hub

P.O.A.

Lenze, 48mm Outside Diameter, 19mm Bore Barrel Gear Coupling Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Bore

19mm

Outside Diameter

48mm

Torque Rating

16Nm

Misalignment - Parallel

0.4mm

You may be interested in