Lenze Universal Joint U5-439 971, Double, Plain, Bore 16mm, 104mm Length
Technical Document
Specifications
Brand
LenzeBore
16mm
Number of Joints
Double
Hub Outer Diameter
32mm
Overall Length
104mm
Joint Type
Plain
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
70Nm
Material
Carbon Steel
Maximum Speed
200rpm
Product details
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LenzeBore
16mm
Number of Joints
Double
Hub Outer Diameter
32mm
Overall Length
104mm
Joint Type
Plain
Hub Type
Bored Hub - Plain
Maximum Working Angle
10°
Peak Torque
70Nm
Material
Carbon Steel
Maximum Speed
200rpm
Product details
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.