Leuze Mayser Block-Style Proximity Sensor, 4 mm Detection, NPN, PNP Output, 10 → 30 V dc, IP65

RS Stock No.: 419-4294Brand: Leuze MayserManufacturers Part No.: GSU14/24L
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NPN, PNP

Detection Range

4 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

10 → 30 V dc

Length

90mm

Width

21mm

Depth

52.2mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Operating Temperature

+60°C

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Leuze Mayser Block-Style Proximity Sensor, 4 mm Detection, NPN, PNP Output, 10 → 30 V dc, IP65

P.O.A.

Leuze Mayser Block-Style Proximity Sensor, 4 mm Detection, NPN, PNP Output, 10 → 30 V dc, IP65

Stock information temporarily unavailable.

Technical Document

Specifications

Body Style

Block

Output Type

NPN, PNP

Detection Range

4 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

10 → 30 V dc

Length

90mm

Width

21mm

Depth

52.2mm

Maximum dc Voltage

30V

Switching Current

200 mA

Maximum Operating Temperature

+60°C

Housing Material

Anodised Aluminium

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes