Leuze Optical Fork Photoelectric Sensor Photoelectric Sensor, Fork Sensor

RS Stock No.: 616-415Brand: LeuzeManufacturers Part No.: GS 63B/6D-S8Distrelec Article No.: 300-95-535
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Fork

Detection Type

Optical Fork Photoelectric Sensor

Output Type

Push Pull

Maximum DC Voltage

30V dc

Light Source

940 mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Materials Detected

Non-Transparent Labels On Any Given Base Material

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

UL 508, IEC 60947-5-2, C22.2 No.14-13

Response Time

50μs

Series

63B

Hazardous Area Certification

No

Mount Type

Flat Mount

Housing Material

Upper Part Of Housing Polycarbonate Plastic, Die Cast Zinc, Chemically Nickel Plated Surface (Silver), Optics Pc Plastic

Detection Range

3 mm

Country of Origin

China

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,522.29

AED 1,522.29 Each (ex VAT)

AED 1,598.40

AED 1,598.40 Each (inc. VAT)

Leuze Optical Fork Photoelectric Sensor Photoelectric Sensor, Fork Sensor

AED 1,522.29

AED 1,522.29 Each (ex VAT)

AED 1,598.40

AED 1,598.40 Each (inc. VAT)

Leuze Optical Fork Photoelectric Sensor Photoelectric Sensor, Fork Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Fork

Detection Type

Optical Fork Photoelectric Sensor

Output Type

Push Pull

Maximum DC Voltage

30V dc

Light Source

940 mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Materials Detected

Non-Transparent Labels On Any Given Base Material

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

UL 508, IEC 60947-5-2, C22.2 No.14-13

Response Time

50μs

Series

63B

Hazardous Area Certification

No

Mount Type

Flat Mount

Housing Material

Upper Part Of Housing Polycarbonate Plastic, Die Cast Zinc, Chemically Nickel Plated Surface (Silver), Optics Pc Plastic

Detection Range

3 mm

Country of Origin

China