Technical Documents
Specifications
Brand
LeuzeProduct Type
Sensor
Sensor Style
Rectangular
Detection Type
Background Suppression
Output Type
Digital
Terminal Type
4-Pin M12 Male
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Interface Type
Cable, Connector, M12
Light Source
Laser LED
Minimum Operating Temperature
-40°C
IP Rating
IP67, IP69K
Materials Detected
Black Object, Grey Object, White Object
Maximum Current
100mA
Maximum Operating Temperature
60°C
Standards/Approvals
UL
Response Time
0.2ms
Hazardous Area Certification
No
Series
25C
Housing Material
Plastic
Mount Type
Bracket Mount, Rod, Through Hole
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 1,346.54
AED 1,346.54 Each (ex VAT)
AED 1,413.87
AED 1,413.87 Each (inc. VAT)
1
AED 1,346.54
AED 1,346.54 Each (ex VAT)
AED 1,413.87
AED 1,413.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeuzeProduct Type
Sensor
Sensor Style
Rectangular
Detection Type
Background Suppression
Output Type
Digital
Terminal Type
4-Pin M12 Male
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Interface Type
Cable, Connector, M12
Light Source
Laser LED
Minimum Operating Temperature
-40°C
IP Rating
IP67, IP69K
Materials Detected
Black Object, Grey Object, White Object
Maximum Current
100mA
Maximum Operating Temperature
60°C
Standards/Approvals
UL
Response Time
0.2ms
Hazardous Area Certification
No
Series
25C
Housing Material
Plastic
Mount Type
Bracket Mount, Rod, Through Hole
Country of Origin
Malaysia