Leuze Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 616-498Brand: LeuzeManufacturers Part No.: LS25C/XX-M12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam Sensor

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP69K

Maximum Operating Temperature

60°C

Maximum Current

20mA

Standards/Approvals

IEC 60947-5-2, c UL US

Hazardous Area Certification

No

Mount Type

Through Hole

Series

25C

Housing Material

Plastic

Detection Range

0 → 25 m

Country of Origin

Germany

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 552.07

AED 552.07 Each (ex VAT)

AED 579.67

AED 579.67 Each (inc. VAT)

Leuze Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

AED 552.07

AED 552.07 Each (ex VAT)

AED 579.67

AED 579.67 Each (inc. VAT)

Leuze Through Beam Sensor Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Leuze

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam Sensor

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP69K

Maximum Operating Temperature

60°C

Maximum Current

20mA

Standards/Approvals

IEC 60947-5-2, c UL US

Hazardous Area Certification

No

Mount Type

Through Hole

Series

25C

Housing Material

Plastic

Detection Range

0 → 25 m

Country of Origin

Germany