Technical Document
Specifications
Brand
LeuzeProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67, IP69K
Maximum Operating Temperature
60°C
Maximum Current
20mA
Standards/Approvals
c UL US, IEC 60947-5-2
Hazardous Area Certification
No
Mount Type
Through Hole
Series
46C
Housing Material
Plastic
Detection Range
0.5 → 120 m
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 574.96
AED 574.96 Each (ex VAT)
AED 603.71
AED 603.71 Each (inc. VAT)
1
AED 574.96
AED 574.96 Each (ex VAT)
AED 603.71
AED 603.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LeuzeProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Maximum DC Voltage
30V dc
Light Source
LED
Minimum Operating Temperature
-40°C
IP Rating
IP67, IP69K
Maximum Operating Temperature
60°C
Maximum Current
20mA
Standards/Approvals
c UL US, IEC 60947-5-2
Hazardous Area Certification
No
Mount Type
Through Hole
Series
46C
Housing Material
Plastic
Detection Range
0.5 → 120 m
Country of Origin
Malaysia
