Technical Documents
Specifications
Brand
LeuzeProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Optical
Output Type
Analogue Current
Terminal Type
M12 Connector
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Interface Type
Analogue, Digital
Light Source
Laser
Minimum Operating Temperature
-20°C
IP Rating
IP67, IP69K
Materials Detected
Non-Reflective, Non-Transparent Media
Maximum Current
20mA
Maximum Operating Temperature
50°C
Standards/Approvals
UL
Response Time
15ms
Hazardous Area Certification
No
Series
96
Housing Material
Metal
Mount Type
Through Hole
Country of Origin
Germany
Stock information temporarily unavailable.
AED 5,333.25
AED 5,333.25 Each (ex VAT)
AED 5,599.91
AED 5,599.91 Each (inc. VAT)
1
AED 5,333.25
AED 5,333.25 Each (ex VAT)
AED 5,599.91
AED 5,599.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeuzeProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Optical
Output Type
Analogue Current
Terminal Type
M12 Connector
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Interface Type
Analogue, Digital
Light Source
Laser
Minimum Operating Temperature
-20°C
IP Rating
IP67, IP69K
Materials Detected
Non-Reflective, Non-Transparent Media
Maximum Current
20mA
Maximum Operating Temperature
50°C
Standards/Approvals
UL
Response Time
15ms
Hazardous Area Certification
No
Series
96
Housing Material
Metal
Mount Type
Through Hole
Country of Origin
Germany