Technical Documents
Specifications
Brand
LeuzeProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Optical
Output Type
Analogue Voltage
Terminal Type
M12 Connector
Maximum DC Voltage
30V
Interface Type
Analogue, Digital
Light Source
Laser
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Non-Reflective, Non-Transparent Media
Maximum Operating Temperature
40°C
Maximum Current
150mA
Standards/Approvals
Protection class III
Response Time
20ms
Hazardous Area Certification
No
Mount Type
Through Hole
Series
96
Housing Material
Plastic
Country of Origin
Germany
Stock information temporarily unavailable.
AED 3,484.51
AED 3,484.51 Each (ex VAT)
AED 3,658.74
AED 3,658.74 Each (inc. VAT)
1
AED 3,484.51
AED 3,484.51 Each (ex VAT)
AED 3,658.74
AED 3,658.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LeuzeProduct Type
Distance Sensor
Sensor Style
Rectangular
Detection Type
Optical
Output Type
Analogue Voltage
Terminal Type
M12 Connector
Maximum DC Voltage
30V
Interface Type
Analogue, Digital
Light Source
Laser
Minimum Operating Temperature
-20°C
IP Rating
IP67
Materials Detected
Non-Reflective, Non-Transparent Media
Maximum Operating Temperature
40°C
Maximum Current
150mA
Standards/Approvals
Protection class III
Response Time
20ms
Hazardous Area Certification
No
Mount Type
Through Hole
Series
96
Housing Material
Plastic
Country of Origin
Germany