LG 14.4V Lithium-Ion Rechargeable Battery Pack, 7.8Ah

RS Stock No.: 826-3473Brand: LGManufacturers Part No.: LGC2604036SZ
brand-logo
View all in Home

Technical Document

Specifications

Brand

LG

Chemistry

Lithium-Ion

Nominal Voltage

14.4V

Number of Cells

12

Capacity

7.8Ah

Terminal Type

Wire Lead

Number of Batteries Supplied

1

Country of Origin

Korea, Republic Of

Product details

LG Lithium-Ion Batteries

The LG lithium batteries feature cells arranged in combination.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.

Features and Benefits

• Nominal voltage available from 3.6 V to 14.4 V
• Wire lead terminal
• Maintenance free
• High performance
• Rechargeable

Typical Applications

The LG Li-ion batteries can be used in many different applications such as digital clocks, cameras and radio controlled toys.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LG 14.4V Lithium-Ion Rechargeable Battery Pack, 7.8Ah

P.O.A.

LG 14.4V Lithium-Ion Rechargeable Battery Pack, 7.8Ah
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

LG

Chemistry

Lithium-Ion

Nominal Voltage

14.4V

Number of Cells

12

Capacity

7.8Ah

Terminal Type

Wire Lead

Number of Batteries Supplied

1

Country of Origin

Korea, Republic Of

Product details

LG Lithium-Ion Batteries

The LG lithium batteries feature cells arranged in combination.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.

Features and Benefits

• Nominal voltage available from 3.6 V to 14.4 V
• Wire lead terminal
• Maintenance free
• High performance
• Rechargeable

Typical Applications

The LG Li-ion batteries can be used in many different applications such as digital clocks, cameras and radio controlled toys.