Technical Document
Specifications
Brand
Linear TechnologyMaximum Output Current
20mA
Number of Outputs
1
Output Voltage
0.6 → 19 V
Line Regulation
1.5 mV
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6µA
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
2 x 2 x 0.7mm
Maximum Input Voltage
20 V
Height
0.7mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.6 V
Width
2mm
Length
2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Linear TechnologyMaximum Output Current
20mA
Number of Outputs
1
Output Voltage
0.6 → 19 V
Line Regulation
1.5 mV
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6µA
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
2 x 2 x 0.7mm
Maximum Input Voltage
20 V
Height
0.7mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.6 V
Width
2mm
Length
2mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.