Linear Technology LTC3773EG#PBF, Triple DC-DC Controller 560 kHz 36-Pin, SSOP
Technical Document
Specifications
Brand
Linear TechnologyController Type
Buck Controller
Number of Outputs
3
Maximum Switching Frequency
560 kHz
Width
5.6mm
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
36
Dimensions
13.1 x 5.6 x 1.95mm
Length
13.1mm
Height
1.95mm
Maximum Input Voltage
36 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5 V
Minimum Input Voltage
3.3 V
Minimum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Technical Document
Specifications
Brand
Linear TechnologyController Type
Buck Controller
Number of Outputs
3
Maximum Switching Frequency
560 kHz
Width
5.6mm
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
36
Dimensions
13.1 x 5.6 x 1.95mm
Length
13.1mm
Height
1.95mm
Maximum Input Voltage
36 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5 V
Minimum Input Voltage
3.3 V
Minimum Output Voltage
0.6 V
Minimum Operating Temperature
-40 °C