Technical Document
Specifications
Brand
Analog DevicesLogic Function
Delay Line
Output Logic Level
CMOS
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Dimensions
3 x 2 x 0.75mm
Total Number of Taps
8
Absolute Increment
8µs
Delay to First Tap
1µs
Maximum Delay Time
33.6s
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
8
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.25 V
Country of Origin
United States
Product details
Delay Lines, Linear Technology
Stock information temporarily unavailable.
Please check again later.
AED 10.85
Each (On a Reel of 500) (ex VAT)
AED 11.392
Each (On a Reel of 500) (inc VAT)
500
AED 10.85
Each (On a Reel of 500) (ex VAT)
AED 11.392
Each (On a Reel of 500) (inc VAT)
500
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesLogic Function
Delay Line
Output Logic Level
CMOS
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Dimensions
3 x 2 x 0.75mm
Total Number of Taps
8
Absolute Increment
8µs
Delay to First Tap
1µs
Maximum Delay Time
33.6s
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
8
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.25 V
Country of Origin
United States
Product details