Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linpac Allibert 70L Grey PE Large Storage Box, 400mm x 400mm x 600mm

RS Stock No.: 312-7401Brand: Linpac AllibertManufacturers Part No.: R11065.AL
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Lid Type

No Lid

Height

400mm

Width

400mm

Depth

600mm

Volume Capacity

70L

Colour

Grey

Box Size

Large

Material

PE

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Linpac Allibert 70L Grey PE Large Storage Box, 400mm x 400mm x 600mm

P.O.A.

Linpac Allibert 70L Grey PE Large Storage Box, 400mm x 400mm x 600mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lid Type

No Lid

Height

400mm

Width

400mm

Depth

600mm

Volume Capacity

70L

Colour

Grey

Box Size

Large

Material

PE

Country of Origin

France

You may be interested in