Technical Document
Specifications
Brand
LiscombeProduct Type
Work Gloves
Size
10
Material
Leather
Colour
Yellow
EN 388 Abrasion
Yes
EN 388 Tear
Yes
EN 388 Puncture
Yes
Number of Gloves
2
Safety Standard
EN 388, EN 420
Resistance Features
Abrasion Resistant, Cut Resistant, Heat Resistant
Coating
Leather
Standards/Approvals
3121 413244
Country of Origin
India
Stock information temporarily unavailable.
AED 674.10
AED 67.41 Each (ex VAT)
AED 707.80
AED 70.78 Each (inc. VAT)
10
AED 674.10
AED 67.41 Each (ex VAT)
AED 707.80
AED 70.78 Each (inc. VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
LiscombeProduct Type
Work Gloves
Size
10
Material
Leather
Colour
Yellow
EN 388 Abrasion
Yes
EN 388 Tear
Yes
EN 388 Puncture
Yes
Number of Gloves
2
Safety Standard
EN 388, EN 420
Resistance Features
Abrasion Resistant, Cut Resistant, Heat Resistant
Coating
Leather
Standards/Approvals
3121 413244
Country of Origin
India
