Liscombe Orange Polycotton Cut Resistant Work Gloves, Size 10, Latex Coating

RS Stock No.: 230-0600Brand: LiscombeManufacturers Part No.: LN632-10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Polycotton

Main Colour of Glove

Orange

Number of Gloves

12Pairs

Glove Coating

Latex

Country of Origin

China

You may be interested in
View all in Work Gloves

Stock information temporarily unavailable.

AED 183.61

AED 15.301 Each (ex VAT)

AED 192.79

AED 16.066 Each (inc. VAT)

Liscombe Orange Polycotton Cut Resistant Work Gloves, Size 10, Latex Coating

AED 183.61

AED 15.301 Each (ex VAT)

AED 192.79

AED 16.066 Each (inc. VAT)

Liscombe Orange Polycotton Cut Resistant Work Gloves, Size 10, Latex Coating

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

Polycotton

Main Colour of Glove

Orange

Number of Gloves

12Pairs

Glove Coating

Latex

Country of Origin

China

You may be interested in