Liscombe Contact D Cut Yellow Fibres Cut Resistant Cut Resistant Gloves, Size 9, Latex Coating

RS Stock No.: 230-0615Brand: LiscombeManufacturers Part No.: LN655-09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Fibres

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Contact D Cut

Country of Origin

China

Stock information temporarily unavailable.

AED 43.68

AED 43.68 1 Pair (ex VAT)

AED 45.86

AED 45.86 1 Pair (inc. VAT)

Liscombe Contact D Cut Yellow Fibres Cut Resistant Cut Resistant Gloves, Size 9, Latex Coating

AED 43.68

AED 43.68 1 Pair (ex VAT)

AED 45.86

AED 45.86 1 Pair (inc. VAT)

Liscombe Contact D Cut Yellow Fibres Cut Resistant Cut Resistant Gloves, Size 9, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Fibres

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

Range

Contact D Cut

Country of Origin

China