Lite-On 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A

RS Stock No.: 700-9975Brand: Lite-OnManufacturers Part No.: B240A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

50A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
AED 0.506Each (Supplied as a Tape) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Lite-On 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A

P.O.A.

Each (In a Pack of 25) (ex VAT)

Lite-On 40V 2A, Schottky Diode, 2-Pin DO-214AC B240A

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
AED 0.506Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

50A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
AED 0.506Each (Supplied as a Tape) (ex VAT)