Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Package Type
DO-214AB
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
125A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Package Type
DO-214AB
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
125A


