Lite-On Bridge Rectifier, 20A, 400V, 4-Pin

RS Stock No.: 701-0290Brand: Lite-OnManufacturers Part No.: GBJ2004
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

20A

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

240A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 20A, 600V, 4-Pin
AED 7.875Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lite-On Bridge Rectifier, 20A, 400V, 4-Pin

P.O.A.

Lite-On Bridge Rectifier, 20A, 400V, 4-Pin
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 20A, 600V, 4-Pin
AED 7.875Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

20A

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

GBJ

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

240A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.05V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 4.8 x 20.3mm

Height

20.3mm

Width

4.8mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Bridge Rectifier, 20A, 600V, 4-Pin
AED 7.875Each (In a Pack of 5) (ex VAT)