Lite-On, LTV-815S DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin PDIP

RS Stock No.: 691-2104Brand: Lite-OnManufacturers Part No.: LTV-815S
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lite-On, LTV-815S DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Lite-On, LTV-815S DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %