Littelfuse Cartridge Fuse
RS Stock No.: 552-256Brand: LittelfuseManufacturers Part No.: 021606.3MXPDistrelec Article No.: 304-54-406

Technical Document
Specifications
Brand
LittelfuseProduct Type
Cartridge Fuse
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Series
216
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
AED 151.94
AED 151.94 1 Bag of 100 (ex VAT)
AED 159.54
AED 159.54 1 Bag of 100 (inc. VAT)
Littelfuse Cartridge Fuse
1
AED 151.94
AED 151.94 1 Bag of 100 (ex VAT)
AED 159.54
AED 159.54 1 Bag of 100 (inc. VAT)
Littelfuse Cartridge Fuse
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LittelfuseProduct Type
Cartridge Fuse
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Series
216
Standards/Approvals
No
Country of Origin
China