Littelfuse Cartridge Fuse

RS Stock No.: 552-253Brand: LittelfuseManufacturers Part No.: 0216.200MXPDistrelec Article No.: 304-54-404
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Product Type

Cartridge Fuse

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

216

Standards/Approvals

No

Country of Origin

China

View all in Cartridge Fuses

Stock information temporarily unavailable.

AED 542.17

AED 542.17 1 Bag of 100 (ex VAT)

AED 569.28

AED 569.28 1 Bag of 100 (inc. VAT)

Littelfuse Cartridge Fuse

AED 542.17

AED 542.17 1 Bag of 100 (ex VAT)

AED 569.28

AED 569.28 1 Bag of 100 (inc. VAT)

Littelfuse Cartridge Fuse

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Cartridge Fuse

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

216

Standards/Approvals

No

Country of Origin

China