Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 416-247Brand: LittelfuseManufacturers Part No.: 0217.400M
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

400mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

400mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
AED 1.654Each (In a Pack of 10) (ex VAT)