Technical Document
Specifications
Brand
LittelfuseCurrent Rating
600mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Littelfuse 600mA F Glass Cartridge Fuse, 5 x 20mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Littelfuse 600mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
600mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
