Technical Documents
Specifications
Brand
LittelfuseProduct Type
Fuse
Current Rating
2A
Fuse Size
6.35 x 31.75 mm
Voltage
250V
Body Material
Ceramic
Overall Length
31.75mm
Application Category
Supplementary Protection in Appliance or Utilization Equipment to Provide individual Protection for Components or internal Circuits
Minimum Operating Temperature
-55°C
Fuse Characteristics
High Interrupting Rating
Maximum Operating Temperature
125°C
Series
324
Diameter
6.35mm
Standards/Approvals
CCC, CE, CSA, IEC, KC, PS E, RoHS, UL
Country of Origin
China
Stock information temporarily unavailable.
AED 877.52
AED 877.52 1 Bag of 100 (ex VAT)
AED 921.40
AED 921.40 1 Bag of 100 (inc. VAT)
1
AED 877.52
AED 877.52 1 Bag of 100 (ex VAT)
AED 921.40
AED 921.40 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LittelfuseProduct Type
Fuse
Current Rating
2A
Fuse Size
6.35 x 31.75 mm
Voltage
250V
Body Material
Ceramic
Overall Length
31.75mm
Application Category
Supplementary Protection in Appliance or Utilization Equipment to Provide individual Protection for Components or internal Circuits
Minimum Operating Temperature
-55°C
Fuse Characteristics
High Interrupting Rating
Maximum Operating Temperature
125°C
Series
324
Diameter
6.35mm
Standards/Approvals
CCC, CE, CSA, IEC, KC, PS E, RoHS, UL
Country of Origin
China