Technical Document
Specifications
Brand
LittelfuseProduct Type
Cartridge Fuse
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
AED 743.60
AED 743.60 1 Bag of 100 (ex VAT)
AED 780.78
AED 780.78 1 Bag of 100 (inc. VAT)
Littelfuse Cartridge Fuse
1
AED 743.60
AED 743.60 1 Bag of 100 (ex VAT)
AED 780.78
AED 780.78 1 Bag of 100 (inc. VAT)
Littelfuse Cartridge Fuse
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LittelfuseProduct Type
Cartridge Fuse
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Standards/Approvals
No
Country of Origin
China
