Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Red
Length
9.1mm
Height
7.9mm
Minimum Operating Temperature
-40°C
Series
MICRO2
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
Country of Origin
Mexico
Product details
Littelfuse MICRO2 Blade Fuses
The MICRO2 series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
AED 70.88
AED 1.418 Each (In a Pack of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Pack of 50) (inc. VAT)
50
AED 70.88
AED 1.418 Each (In a Pack of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 50 | AED 1.418 | AED 70.88 |
| 100 - 200 | AED 1.312 | AED 65.62 |
| 250 - 450 | AED 1.26 | AED 63.00 |
| 500+ | AED 1.155 | AED 57.75 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Red
Length
9.1mm
Height
7.9mm
Minimum Operating Temperature
-40°C
Series
MICRO2
Maximum Operating Temperature
+125°C
Operating Temperature Range
-40 → +125 °C
Country of Origin
Mexico
Product details
Littelfuse MICRO2 Blade Fuses
The MICRO2 series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
