1206 SMD FF subminiature fuse,2A

RS Stock No.: 219-5908Brand: LittelfuseManufacturers Part No.: 0429002.WRM
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse Non-Resettable Fuse 2 A, 63 V ac/dc
AED 3.595Each (In a Pack of 10) (ex VAT)
View all in Non Resettable Fuses

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

1206 SMD FF subminiature fuse,2A

P.O.A.

Each (In a Pack of 10) (ex VAT)

1206 SMD FF subminiature fuse,2A

Stock information temporarily unavailable.

You may be interested in
Littelfuse Non-Resettable Fuse 2 A, 63 V ac/dc
AED 3.595Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse Non-Resettable Fuse 2 A, 63 V ac/dc
AED 3.595Each (In a Pack of 10) (ex VAT)