Littelfuse Non-Resettable Surface Mount Fuse 375mA, 125V

RS Stock No.: 820-7041Brand: LittelfuseManufacturers Part No.: 0437.375WR
brand-logo

Technical Document

Specifications

Current Rating

375mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

Littelfuse 437 Series Fast Acting Fuses

Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse Non-Resettable Fuse 250 mA, 125 V
AED 3.539Each (In a Pack of 100) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 375mA, 125V
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

Littelfuse Non-Resettable Surface Mount Fuse 375mA, 125V

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse Non-Resettable Fuse 250 mA, 125 V
AED 3.539Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Current Rating

375mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

Littelfuse 437 Series Fast Acting Fuses

Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Littelfuse Non-Resettable Fuse 250 mA, 125 V
AED 3.539Each (In a Pack of 100) (ex VAT)