Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Voltage Rating
125V ac/dc
Fuse Speed
T
Overall Length
22.9mm
Body Length
17.8mm
Tag Orientation
Offset
Body Width
5.8mm
Body Height
19.6mm
Series
0481
Country of Origin
Mexico
Product details
Littelfuse 481 Series Alarm Indicating Fuses
The 481 series of alarm indicating fuses are designed to reduce down time by immediately pinpointing the blown circuit which in turn triggers an LED or audio alarm. The 481 series of indicating fuse are ideal for use in telecommunications and control panel circuits.
Features:
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper
Special Application Fuses
Stock information temporarily unavailable.
Please check again later.
AED 11.40
Each (In a Pack of 100) (ex VAT)
AED 11.97
Each (In a Pack of 100) (inc VAT)
100
AED 11.40
Each (In a Pack of 100) (ex VAT)
AED 11.97
Each (In a Pack of 100) (inc VAT)
100
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
10A
Voltage Rating
125V ac/dc
Fuse Speed
T
Overall Length
22.9mm
Body Length
17.8mm
Tag Orientation
Offset
Body Width
5.8mm
Body Height
19.6mm
Series
0481
Country of Origin
Mexico
Product details
Littelfuse 481 Series Alarm Indicating Fuses
The 481 series of alarm indicating fuses are designed to reduce down time by immediately pinpointing the blown circuit which in turn triggers an LED or audio alarm. The 481 series of indicating fuse are ideal for use in telecommunications and control panel circuits.
Features:
Colour-coded indicator flags indicate ampere rating
Body is constructed of black polyphenylene thermoplastic
Contacts made of bright alloy-plated beryllium copper