Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Voltage Rating
32V dc
Fuse Speed
Very Fast Acting
Body Material
Glass Ceramic
Body Length
1.75mm
Body Width
0.95mm
Body Height
0.48mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Tyco Very Fast 0603 SFV Series Chip Fuses
TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuses monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Stock information temporarily unavailable.
Please check again later.
AED 2.30
Each (In a Bag of 10) (ex VAT)
AED 2.415
Each (In a Bag of 10) (inc. VAT)
Standard
10
AED 2.30
Each (In a Bag of 10) (ex VAT)
AED 2.415
Each (In a Bag of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | AED 2.30 | AED 23.00 |
20 - 40 | AED 2.20 | AED 22.00 |
50 - 90 | AED 2.10 | AED 21.00 |
100 - 190 | AED 1.95 | AED 19.50 |
200+ | AED 1.85 | AED 18.50 |
Technical Document
Specifications
Brand
LittelfuseCurrent Rating
500mA
Voltage Rating
32V dc
Fuse Speed
Very Fast Acting
Body Material
Glass Ceramic
Body Length
1.75mm
Body Width
0.95mm
Body Height
0.48mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 32 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Tyco Very Fast 0603 SFV Series Chip Fuses
TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuses monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.