Technical Document
Specifications
Brand
LittelfuseOutput Current
9 A
Supply Voltage
40V
Pin Count
16
Package Type
SOIC
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 9.45
Each (In a Tube of 50) (ex VAT)
AED 9.922
Each (In a Tube of 50) (inc VAT)
Littelfuse IX4351NE, MOSFET 1, 9 A, 40V 16-Pin, SOIC
50
AED 9.45
Each (In a Tube of 50) (ex VAT)
AED 9.922
Each (In a Tube of 50) (inc VAT)
Littelfuse IX4351NE, MOSFET 1, 9 A, 40V 16-Pin, SOIC
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 9.45 | AED 472.50 |
100 - 450 | AED 6.60 | AED 330.00 |
500 - 950 | AED 6.45 | AED 322.50 |
1000+ | AED 5.10 | AED 255.00 |
Technical Document
Specifications
Brand
LittelfuseOutput Current
9 A
Supply Voltage
40V
Pin Count
16
Package Type
SOIC
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount