Technical Document
Specifications
Brand
LittelfuseOutput Current
9 A
Supply Voltage
40V
Pin Count
16
Package Type
SOIC
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.65
Each (In a Pack of 5) (ex VAT)
AED 12.232
Each (In a Pack of 5) (inc VAT)
Littelfuse IX4351NE, MOSFET 1, 9 A, 40V 16-Pin, SOIC
5
AED 11.65
Each (In a Pack of 5) (ex VAT)
AED 12.232
Each (In a Pack of 5) (inc VAT)
Littelfuse IX4351NE, MOSFET 1, 9 A, 40V 16-Pin, SOIC
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 11.65 | AED 58.25 |
10 - 20 | AED 10.15 | AED 50.75 |
25+ | AED 10.10 | AED 50.50 |
Technical Document
Specifications
Brand
LittelfuseOutput Current
9 A
Supply Voltage
40V
Pin Count
16
Package Type
SOIC
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount