Littelfuse MCR69-2G, Thyristor 50V, 16A 30mA

RS Stock No.: 774-3555Brand: LittelfuseManufacturers Part No.: MCR69-2G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

50V

Surge Current Rating

300A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

50V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.8V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse MCR69-2G, Thyristor 50V, 16A 30mA

P.O.A.

Littelfuse MCR69-2G, Thyristor 50V, 16A 30mA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

50V

Surge Current Rating

300A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

50V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.8V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more