V130LA20 metal oxide radial varistor130V

RS Stock No.: 649-245Brand: LittelfuseManufacturers Part No.: V130LA20
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

184 → 228V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

175V

Clamping Voltage

340V

Clamping Current

100A

Energy

70J

Diameter

20mm

Maximum Surge Current

6500A

Capacitance

1.9nF

Depth

5.6mm

Thickness

5.6mm

Dimensions

20 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

V130LA20 metal oxide radial varistor130V

P.O.A.

Each (In a Pack of 5) (ex VAT)

V130LA20 metal oxide radial varistor130V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

184 → 228V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

175V

Clamping Voltage

340V

Clamping Current

100A

Energy

70J

Diameter

20mm

Maximum Surge Current

6500A

Capacitance

1.9nF

Depth

5.6mm

Thickness

5.6mm

Dimensions

20 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in