Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
268V
Maximum AC Voltage Rating
150V
Maximum DC Voltage Rating
200V
Clamping Voltage
395V
Clamping Current
100A
Energy
80J
Diameter
23mm
Maximum Surge Current
6500A
Capacitance
1.6nF
Depth
5.6mm
Dimensions
23 (Dia.) x 5.6mm
Lead Pitch
8.5mm
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
268V
Maximum AC Voltage Rating
150V
Maximum DC Voltage Rating
200V
Clamping Voltage
395V
Clamping Current
100A
Energy
80J
Diameter
23mm
Maximum Surge Current
6500A
Capacitance
1.6nF
Depth
5.6mm
Dimensions
23 (Dia.) x 5.6mm
Lead Pitch
8.5mm
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
