Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 18.7 → 26V

RS Stock No.: 649-122Brand: LittelfuseManufacturers Part No.: V22ZA1
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

18.7 → 26V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

2.5A

Energy

0.9J

Diameter

7mm

Maximum Surge Current

250A

Capacitance

2.375nF

Thickness

5mm

Dimensions

7 (Dia.) x 5mm

Lead Pitch

6mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 18.7 → 26V

P.O.A.

Littelfuse Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 18.7 → 26V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Varistor Voltage

18.7 → 26V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

2.5A

Energy

0.9J

Diameter

7mm

Maximum Surge Current

250A

Capacitance

2.375nF

Thickness

5mm

Dimensions

7 (Dia.) x 5mm

Lead Pitch

6mm

You may be interested in