Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Littelfuse Metal Oxide Varistor 500pF 50A, Clamping 650V, Varistor 429V

RS Stock No.: 649-172Brand: LittelfuseManufacturers Part No.: V250LA20A
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

429V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

330V

Clamping Voltage

650V

Clamping Current

50A

Energy

72J

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

500pF

Depth

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Metal Oxide Varistor 500pF 50A, Clamping 650V, Varistor 429V

P.O.A.

Littelfuse Metal Oxide Varistor 500pF 50A, Clamping 650V, Varistor 429V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Varistor Voltage

429V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

330V

Clamping Voltage

650V

Clamping Current

50A

Energy

72J

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

500pF

Depth

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

You may be interested in