Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
62V
Maximum AC Voltage Rating
35V
Maximum DC Voltage Rating
45V
Clamping Voltage
110V
Clamping Current
2.5A
Energy
2.3J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.035nF
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Littelfuse, ZA Metal Oxide Varistor 1.035nF 2.5A, Clamping 110V, Varistor 62V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Littelfuse, ZA Metal Oxide Varistor 1.035nF 2.5A, Clamping 110V, Varistor 62V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LittelfuseVaristor Voltage
62V
Maximum AC Voltage Rating
35V
Maximum DC Voltage Rating
45V
Clamping Voltage
110V
Clamping Current
2.5A
Energy
2.3J
Series
ZA
Diameter
9mm
Maximum Surge Current
250A
Capacitance
1.035nF
Thickness
5mm
Dimensions
9 (Dia.) x 5mm
Lead Pitch
6mm
