Technical Document
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1521860000Brand: Weidmüller
AED 3.483Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 455 100 01 Series Straight PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 455 100 01 Series Straight PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
You may be interested in
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1521860000Brand: Weidmüller
AED 3.483Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1521860000Brand: Weidmüller
AED 3.483Each (In a Pack of 5) (ex VAT)


