Technical Document
Specifications
Brand
LMISeries
L 455 300 01
Pitch
5.08mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, SolderBrand: Weidmuller
AED 17.021Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 455 300 01 Series Right Angle PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
LMI L 455 300 01 Series Right Angle PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, SolderBrand: Weidmuller
AED 17.021Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
LMISeries
L 455 300 01
Pitch
5.08mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, SolderBrand: Weidmuller
AED 17.021Each (In a Pack of 5) (ex VAT)


