Loctite Leak Sealer Paste, 55 ml Tube

RS Stock No.: 226-9920Brand: LoctiteManufacturers Part No.: 360652
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Colour

Black

Package Size

55 ml

Product Form

Paste

Package Type

Tube

Special Features

Usable with Potable Water

Country of Origin

Sweden

Product details

Leak-Fix Repair Paste

A two part repair paste that sets by chemical reaction which can be used to repair leaks.

Withstands temperatures of between -40°C and +160°C once set. Avoid applications where it will be exposed to constant temperature in excess of +100°C
Can be used on pipes, joints, tanks, radiators, cylinders

View all in Pipe Sealants

Stock information temporarily unavailable.

P.O.A.

Loctite Leak Sealer Paste, 55 ml Tube

P.O.A.

Loctite Leak Sealer Paste, 55 ml Tube

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Loctite

Colour

Black

Package Size

55 ml

Product Form

Paste

Package Type

Tube

Special Features

Usable with Potable Water

Country of Origin

Sweden

Product details

Leak-Fix Repair Paste

A two part repair paste that sets by chemical reaction which can be used to repair leaks.

Withstands temperatures of between -40°C and +160°C once set. Avoid applications where it will be exposed to constant temperature in excess of +100°C
Can be used on pipes, joints, tanks, radiators, cylinders